61803930 | LAPP

Protective hose, inside Ø 91.3 mm, outside Ø 106 mm, BR 170 mm, PA, gray, 61803930

Order No.: 33P3870
EAN: 4044777577774
MPN:
61803930
FIPLOCK FPAF 95/91,3X106,0 GY 10M
Series: FIPLOCK PA6
61803930 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
78.0045 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
780.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
78.0045 €

Protective sleeve, 61803930, LAPP

The 61803930 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Filter Property Value
Inner diameter 91.3 mm
Outer diameter 106 mm
Nominal width 95 mm
Bending radius 170 mm
Material PA
Colour gray
Flame-retardant Yes
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes