61803931 | LAPP

Protective hose, inside Ø 126.5 mm, outside Ø 146.5 mm, BR 380 mm, PA, gray, 61803931

Order No.: 33P3852
EAN: 4044777577781
MPN:
61803931
FIPLOCK FPAF 125/126,5X146,5 GY 10M
Series: FIPLOCK PA6
LAPP
61803931 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
124.4859 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
124.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
124.4859 €

Protective sleeve, 61803931, LAPP

The 61803931 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Außendurchmesser 146.5 mm
Biegeradius 380 mm
Farbe grau
Flammwidrig Yes
Innendurchmesser 126.5 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 125 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes