61803934 | LAPP
Protective hose, inside Ø 28.3 mm, outside Ø 34.7 mm, BR 55 mm, PA, black, 61803934
Protective sleeve, 61803934, LAPP
The 61803934 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Außendurchmesser | 34.7 mm | |
Biegeradius | 55 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 28.3 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Nennweite | 29 mm |
Ursprungsland | QU |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |