61803935 | LAPP
Protective hose, inside Ø 35.8 mm, outside Ø 42.3 mm, BR 60 mm, PA, black, 61803935
Order No.: 33P3890
EAN: 4044777577828
MPN:
61803935
FIPLOCK HPAF 36/35,8X42,3 BK 25M
Series: FIPLOCK PA6
Unit Price (€ / mtr.)
19.8492 € *
Available: 0 mtr.
Leadtime: On Request **
Protective sleeve, 61803935, LAPP
The 61803935 is made from highly flame retarded specially modified Polyamide 6. It is suitable for cable protection applications where low fire hazard is mandatory. The excellent self-extinguishing and low smoke generation characteristics are main criterions for the selection of these products. With it`s good complementary mechanical performances this conduit suits technically high demanding applications such like rolling stock and public transport equipment in general.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
Outer diameter | 42.3 mm | |
Bending radius | 60 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 35.8 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 36 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |