61803942 | LAPP

Protective hose, slotted, inside Ø 6.3 mm, outside Ø 10 mm, BR 25 mm, PA, black, 61803942

Order No.: 33P6046
EAN: 4044777577897
MPN:
61803942
FIPSPLIT 2PAF 7 / 6,3X10,0 BK 50M
61803942 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.0686 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
353.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.0686 €

Protective hoses, 61803942, LAPP

The 61803942 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Outer diameter 10 mm
Bending radius 25 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 6.3 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 7 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes