61803945 | LAPP
Protective hose, slotted, inside Ø 13.2 mm, outside Ø 18.7 mm, BR 35 mm, PA, black, 61803945
Order No.: 33P6049
EAN: 4044777577927
MPN:
61803945
FIPSPLIT 2PAF 14 / 13,2X18,7 BK 50M
Series: FIPLOCK PA6 - SPLIT
Unit Price (€ / mtr.)
10.8528 € *
Available: 0 mtr.
Leadtime: On Request **
Protective hoses, 61803945, LAPP
The 61803945 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Technical specifications
Outer diameter | 18.7 mm | |
Bending radius | 35 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 13.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 14 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |