61803946 | LAPP

Protective hose, slotted, inside Ø 16 mm, outside Ø 21.5 mm, BR 40 mm, PA, black, 61803946

Order No.: 33P6050
EAN: 4044777577934
MPN:
61803946
FIPSPLIT 2PAF 16 / 16,0X21,5 BK 50M
61803946 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.1257 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
656.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
13.1257 €

Protective hoses, 61803946, LAPP

The 61803946 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Outer diameter 21.5 mm
Bending radius 40 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 16 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 16 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes