61803948 | LAPP

Protective hose, slotted, inside Ø 23.9 mm, outside Ø 31.3 mm, BR 60 mm, PA, black, 61803948

Order No.: 33P6052
EAN: 4044777577958
MPN:
61803948
FIPSPLIT 2PAF 23 / 23,9X31,3 BK 50M
61803948 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
19.278 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
19.278 €

Protective hoses, 61803948, LAPP

The 61803948 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Outer diameter 31.3 mm
Bending radius 60 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 23.9 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 23 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes