61803951 | LAPP

Protective hose, slotted, inside Ø 43.1 mm, outside Ø 54.2 mm, BR 140 mm, PA, black, 61803951

Order No.: 33P6055
EAN: 4044777577989
MPN:
61803951
FIPSPLIT 2PAF 45 / 43,1X54,2 BK 25M
61803951 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
44.4822 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,112.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
44.4822 €

Protective hoses, 61803951, LAPP

The 61803951 is a cable protection conduit made of polyamide 6 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Outer diameter 54.2 mm
Bending radius 140 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 43.1 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 45 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes