61803953 | LAPP

Protective hose, inside Ø 9.6 mm, outside Ø 12.8 mm, BR 20 mm, PA, black, 61803953

Order No.: 33P3871
EAN: 4044777578009
MPN:
61803953
FIPLOCK FPDF 10/9,6X12,8 BK 50M
Series: FIPLOCK PA12
61803953 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.879 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
243.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.879 €

Protective sleeve, 61803953, LAPP

The cable protection conduit FIPLOCK FPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • Waterproof
Technical specifications
Outer diameter 12.8 mm
Bending radius 20 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 9.6 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -45 °C
Nominal width 10 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes