61803959 | LAPP
Protective hose, inside Ø 47 mm, outside Ø 54.4 mm, PA, black, 61803959
Protective sleeve, 61803959, LAPP
The cable protection conduit FIPLOCK FPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.
Features
- Suitable for outdoor use
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- Waterproof
Außendurchmesser | 54.4 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 47 mm | |
Material | PA | |
Nennweite | 48 mm |
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |