61803962 | LAPP

Protective hose, inside Ø 91.3 mm, outside Ø 106 mm, BR 150 mm, PA, black, 61803962

Order No.: 33P3883
EAN: 4044777578092
MPN:
61803962
FIPLOCK FPDF 95/91,3X106,0 BK 10M
Series: FIPLOCK PA12
LAPP
61803962 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
107.0762 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
107.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
107.0762 €

Protective sleeve, 61803962, LAPP

The cable protection conduit FIPLOCK FPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • Waterproof
Technical specifications
Außendurchmesser 106 mm
Biegeradius 150 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 91.3 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 95 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes