61803967 | LAPP
Protective hose, inside Ø 11.8 mm, outside Ø 15.7 mm, BR 25 mm, PA, black, 61803967
Order No.: 33P3895
EAN: 4044777578146
MPN:
61803967
FIPLOCK HPDF 12/11,8X15,7 BK 50M
Series: FIPLOCK PA12
Unit Price (€ / mtr.)
6.783 € *
Available: 0 mtr.
Leadtime: On Request **
Protective sleeve, 61803967, LAPP
The cable protection conduit FIPLOCK HPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.
Features
- Suitable for outdoor use
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- Waterproof
Technical specifications
Outer diameter | 15.7 mm | |
Bending radius | 25 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 11.8 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Nominal width | 12 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |