61803968 | LAPP

Protective hose, inside Ø 16.1 mm, outside Ø 21.1 mm, BR 35 mm, PA, black, 61803968

Order No.: 33P3896
EAN: 4044777578153
MPN:
61803968
FIPLOCK HPDF 17/16,1X21,1 BK 50M
Series: FIPLOCK PA12
61803968 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
11.4716 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
573.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
11.4716 €

Protective sleeve, 61803968, LAPP

The cable protection conduit FIPLOCK HPDF is made of PA12 with highly flame retarded that features and can be used for cable protection applications where low fire hazard is mandatory. In addition is the protection conduit self-extinguishing has a low smoke characteristics and is due to his mechanical properties the conduit can be used for technical applications such like rolling stock and public transport equipment.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • Waterproof
Technical specifications
Filter Property Value
Inner diameter 16.1 mm
Outer diameter 21.1 mm
Nominal width 17 mm
Bending radius 35 mm
Material PA
Colour black
Flame-retardant Yes
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin QU
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes