61803974 | LAPP

Protective hose, slotted, inside Ø 8.8 mm, outside Ø 13.5 mm, BR 25 mm, PA, black, 61803974

Order No.: 33P6057
EAN: 4044777578214
MPN:
61803974
FIPSPLIT 2PDF 10 / 8,8X13,5 BK 50M
LAPP
61803974 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.115 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
10.115 €

Protective hoses, 61803974, LAPP

The 61803974 is a cable protection conduit made of polyamide 12 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Außendurchmesser 13.5 mm
Biegeradius 25 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 8.8 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 10 mm
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes