61803979 | LAPP
Protective hose, slotted, inside Ø 23.9 mm, outside Ø 31.3 mm, BR 55 mm, PA, black, 61803979
Protective hoses, 61803979, LAPP
The 61803979 is a cable protection conduit made of polyamide 12 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Außendurchmesser | 31.3 mm | |
Biegeradius | 55 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 23.9 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -45 °C | |
Nennweite | 23 mm |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |