61803981 | LAPP

Protective hose, slotted, inside Ø 32.5 mm, outside Ø 43.2 mm, BR 130 mm, PA, black, 61803981

Order No.: 33P6064
EAN: 4044777578283
MPN:
61803981
FIPSPLIT 2PDF 37 / 32,5X43,2 BK 25M
LAPP
61803981 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
56.7987 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
56.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
56.7987 €

Protective hoses, 61803981, LAPP

The 61803981 is a cable protection conduit made of polyamide 12 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Assembly time
  • Low weight
  • Oil-resistant
  • UV-resistant
  • Waterproof
Technical specifications
Außendurchmesser 43.2 mm
Biegeradius 130 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 32.5 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 37 mm
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes