61803983 | LAPP
Protective hose, slotted, inside Ø 67 mm, outside Ø 79.8 mm, PA, black, 61803983
Protective hoses, 61803983, LAPP
The 61803983 is a cable protection conduit made of polyamide 12 for retrofit application. The Protection conduit is self-extinguishing and is due to his mechanical features especially suitable for technical requirements, special for train applications and public transporting. The flexible conduit design enables small bending radii and is ideally suited for space-saving installations where space is limited in dry and damp interiors, as well as for outdoor applications
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Assembly time
- Low weight
- Oil-resistant
- UV-resistant
- Waterproof
Outer diameter | 79.8 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 67 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Nominal width | 70 mm |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |