61804602 | LAPP

Protective hose, inside Ø 12.9 mm, outside Ø 16.4 mm, BR 40 mm, stainless steel, silver, 61804602

Order No.: 32P1147
EAN: 4044773200843
MPN:
61804602
SILVYNTCNW SSUE 16 / 12,9x16,4
Series: SILVYN SSUE
61804602 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
15.8389 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
395.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
15.8389 €
Technical specifications
Außendurchmesser 16.4 mm
Biegeradius 40 mm
Farbe silber
Flammwidrig No
Innendurchmesser 12.9 mm
Material Edelstahl
max. Temperatur 400 °C
min. Temperatur -100 °C
Nennweite 16 mm
Schutzart (IP) IP40
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes