61804605 | LAPP

Protective hose, inside Ø 27.8 mm, outside Ø 31.7 mm, BR 70 mm, stainless steel, silver, 61804605

Order No.: 32P1150
EAN: 4044773200812
MPN:
61804605
SILVYNTCNW SSUE 32 / 27,8x31,7
Series: SILVYN SSUE
61804605 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
25.2875 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
632.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
25.2875 €
Technical specifications
Außendurchmesser 31.7 mm
Biegeradius 70 mm
Farbe silber
Flammwidrig No
Innendurchmesser 27.8 mm
Material Edelstahl
max. Temperatur 400 °C
min. Temperatur -100 °C
Nennweite 32 mm
Schutzart (IP) IP40
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes