61804613 | LAPP

Protective hose, inside Ø 48 mm, outside Ø 52.8 mm, BR 90 mm, stainless steel, silver, 61804613

Order No.: 32P1152
EAN: 4044774858784
MPN:
61804613
SILVYNTCNW SSUE 50 / 48,0x52,8
Series: SILVYN SSUE
61804613 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
84.7042 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
847.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
84.7042 €
Technical specifications
Außendurchmesser 52.8 mm
Biegeradius 90 mm
Farbe silber
Flammwidrig No
Innendurchmesser 48 mm
Material Edelstahl
max. Temperatur 400 °C
min. Temperatur -100 °C
Nennweite 50 mm
Schutzart (IP) IP40
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes