61804628 | LAPP
Spiral protective hose, inside Ø 48.4 mm, outside Ø 53 mm, BR 90 mm, steel, metal, 61804628
Order No.: 33P3738
EAN: 4044777801480
MPN:
61804628
SILVYN SSU 50 / 48,4X53,0 25M
Series: SILVYN SSU
Unit Price (€ / mtr.)
10.6862 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metal steel conduit, 61804628, LAPP
The 61804628 is a helically-wound metal protective conduit with interlocked profile.
Features
- Inherent low fire hazard
- High-tensile
- For high mechanical stress
- Heat-resistant
- Mechanical resistance
- Robust
- Temperature-resistant
Applications
- Measuring technology
- Plant engineering
Technical specifications
Außendurchmesser | 53 mm | |
Biegeradius | 90 mm | |
Farbe | metall | |
Flammwidrig | Yes | |
Innendurchmesser | 48.4 mm | |
Material | Stahl | |
max. Temperatur | 300 °C | |
min. Temperatur | -100 °C | |
Nennweite | 50 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |