61804633 | LAPP

Spiral protective hose, inside Ø 13 mm, outside Ø 16 mm, BR 40 mm, steel, metal, 61804633

Order No.: 33P3726
EAN: 4044777806300
MPN:
61804633
SILVYN SSU 16 / 13,0X16,0 25M
Series: SILVYN SSU
61804633 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.0226 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
75.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
3.0226 €

Metal steel conduit, 61804633, LAPP

The 61804633 is a helically-wound metal protective conduit with interlocked profile.

Features

  • Inherent low fire hazard
  • High-tensile
  • For high mechanical stress
  • Heat-resistant
  • Mechanical resistance
  • Robust
  • Temperature-resistant

Applications

  • Measuring technology
  • Plant engineering
Technical specifications
Outer diameter 16 mm
Bending radius 40 mm
Colour metall
Flame-retardant Yes
Inner diameter 13 mm
Material Stahl
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 16 mm
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes