61804634 | LAPP

Spiral protective hose, inside Ø 16.9 mm, outside Ø 20.5 mm, BR 45 mm, steel, metal, 61804634

Order No.: 33P3729
EAN: 4044777806317
MPN:
61804634
SILVYN SSU 20 / 16,9X20,5 25M
Series: SILVYN SSU
61804634 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.9508 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
98.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
3.9508 €

Metal steel conduit, 61804634, LAPP

The 61804634 is a helically-wound metal protective conduit with interlocked profile.

Features

  • Inherent low fire hazard
  • High-tensile
  • For high mechanical stress
  • Heat-resistant
  • Mechanical resistance
  • Robust
  • Temperature-resistant

Applications

  • Measuring technology
  • Plant engineering
Technical specifications
Außendurchmesser 20.5 mm
Biegeradius 45 mm
Farbe metall
Flammwidrig Yes
Innendurchmesser 16.9 mm
Material Stahl
max. Temperatur 300 °C
min. Temperatur -100 °C
Nennweite 20 mm
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes