61804635 | LAPP

Spiral protective hose, inside Ø 13 mm, outside Ø 16 mm, BR 40 mm, steel, metal, 61804635

Order No.: 33P3725
EAN: 4044777806324
MPN:
61804635
SILVYN SSU 16 / 13,0X16,0 10M
Series: SILVYN SSU
61804635 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.5105 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
35.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
3.5105 €

Metal steel conduit, 61804635, LAPP

The 61804635 is a helically-wound metal protective conduit with interlocked profile.

Features

  • Inherent low fire hazard
  • High-tensile
  • For high mechanical stress
  • Heat-resistant
  • Mechanical resistance
  • Robust
  • Temperature-resistant

Applications

  • Measuring technology
  • Plant engineering
Technical specifications
Außendurchmesser 16 mm
Biegeradius 40 mm
Farbe metall
Flammwidrig Yes
Innendurchmesser 13 mm
Material Stahl
max. Temperatur 300 °C
min. Temperatur -100 °C
Nennweite 16 mm
Logistics
Ursprungsland GB
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes