61804637 | LAPP
Spiral protective hose, inside Ø 21.1 mm, outside Ø 25 mm, BR 55 mm, steel, metal, 61804637
Order No.: 33P3731
EAN: 4044777806348
MPN:
61804637
SILVYN SSU 25 / 21,1X25,0 10M
Series: SILVYN SSU
Unit Price (€ / mtr.)
5.1408 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metal steel conduit, 61804637, LAPP
The 61804637 is a helically-wound metal protective conduit with interlocked profile.
Features
- Inherent low fire hazard
- High-tensile
- For high mechanical stress
- Heat-resistant
- Mechanical resistance
- Robust
- Temperature-resistant
Applications
- Measuring technology
- Plant engineering
Technical specifications
Outer diameter | 25 mm | |
Bending radius | 55 mm | |
Colour | metall | |
Flame-retardant | Yes | |
Inner diameter | 21.1 mm | |
Material | Stahl | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |