61804640 | LAPP
Spiral protective hose, inside Ø 48.4 mm, outside Ø 53 mm, BR 90 mm, steel, metal, 61804640
Order No.: 33P3737
EAN: 4044777806379
MPN:
61804640
SILVYN SSU 50 / 48,4X53,0 10M
Series: SILVYN SSU
Unit Price (€ / mtr.)
12.2570 € *
Standard delivery time from the manufacturer is: 5 Weeks
Metal steel conduit, 61804640, LAPP
The 61804640 is a helically-wound metal protective conduit with interlocked profile.
Features
- Inherent low fire hazard
- High-tensile
- For high mechanical stress
- Heat-resistant
- Mechanical resistance
- Robust
- Temperature-resistant
Applications
- Measuring technology
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48.4 mm | |
| Outer diameter | 53 mm | |
| Nominal width | 50 mm | |
| Bending radius | 90 mm | |
| Material | steel | |
| Colour | metal | |
| Flame-retardant | Yes | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |