61804712 | LAPP

Protective hose, inside Ø 10.2 mm, outside Ø 14 mm, BR 40 mm, steel, galvanized/PVC, black, 61804712

Order No.: 32P575
EAN: 4044773200454
MPN:
61804712
SILVYNTCNW LCC-2 12/10,2x14
Series: SILVYN LCC
61804712 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.0817 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
122.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
4.0817 €
Technical specifications
Inner diameter 10.2 mm
Outer diameter 14 mm
Nominal width 12 mm
Bending radius 40 mm
Material Stahl, verzinkt/PVC
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes