61804762 | LAPP

Protective hose, inside Ø 37.6 mm, outside Ø 44.5 mm, BR 120 mm, steel, galvanized/PVC, black, 61804762

Order No.: 32P580
EAN: 4044773200140
MPN:
61804762
SILVYNTCNW LCC-2 40/37,6x44,5
Series: SILVYN LCC
61804762 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
21.1106 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
211.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
21.1106 €
Technical specifications
Inner diameter 37.6 mm
Outer diameter 44.5 mm
Nominal width 40 mm
Bending radius 120 mm
Material Stahl, verzinkt/PVC
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes