61805410 | LAPP
Protective hose, inside Ø 10 mm, outside Ø 14.2 mm, BR 40 mm, PVC, black, 61805410
Unit Price (€ / mtr.)
6.7949 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Metal protective conduit, 61805410, LAPP
Metal protective conduit with smooth PVC cover for applications as machine tools electrical installations in special environments or outdoor application, where liquid tight is a requirement.
Features
- Self extinguishing
- Vibration and shock resistant
- UV resistant
- Oil resistant
- High tensile strength
- High compression strength
Technical specifications
Inner diameter | 10 mm | |
Outer diameter | 14.2 mm | |
Nominal width | 12 mm | |
Bending radius | 40 mm | |
Material | PVC | |
Colour | schwarz | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |