61806110 | LAPP

Corrugated hose two-piece, slit, inside Ø 8.4 mm, outside Ø 13.4 mm, BR 15 mm, PP, black, 61806110

Order No.: 32P1126
EAN: 4044777088775
MPN:
61806110
SILVYNTCNW PP UV 10/8,4x13,4
Series: SILVYN SPLIT
LAPP
61806110 LAPP Protective Tubes Image 1
61806110 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.9623 €
Technical specifications
Außendurchmesser 13.4 mm
Biegeradius 15 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 8.4 mm
Material PP
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennweite 10 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes