61806130 | LAPP

Corrugated hose two-piece, slit, inside Ø 12.5 mm, outside Ø 18.5 mm, BR 15 mm, PP, black, 61806130

Order No.: 32P1128
EAN: 4044777088799
MPN:
61806130
SILVYNTCNW PP UV 14/12,5x18,5
Series: SILVYN SPLIT
LAPP
61806130 LAPP Protective Tubes Image 1
61806130 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
7.5089 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.5089 €
Technical specifications
Außendurchmesser 18.5 mm
Biegeradius 15 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 12.5 mm
Material PP
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennweite 14 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes