61806150 | LAPP

Corrugated hose two-piece, slit, inside Ø 19.2 mm, outside Ø 25.3 mm, BR 20 mm, PP, black, 61806150

Order No.: 32P1130
EAN: 4044777090716
MPN:
61806150
SILVYNTCNW PP UV 20/19,2x25,3
Series: SILVYN SPLIT
LAPP
61806150 LAPP Protective Tubes Image 1
61806150 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
11.0313 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
11.0313 €
Technical specifications
Außendurchmesser 25.3 mm
Biegeradius 20 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 19.2 mm
Material PP
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennweite 20 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes