61806160 | LAPP

Corrugated hose two-piece, slit, inside Ø 23.4 mm, outside Ø 30.8 mm, BR 30.8 mm, PP, black, 61806160

Order No.: 32P1131
EAN: 4044777090723
MPN:
61806160
SILVYNTCNW PP UV 23/23,4x30,8
Series: SILVYN SPLIT
LAPP
61806160 LAPP Protective Tubes Image 1
61806160 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
14.2800 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
14.2800 €
Technical specifications
Außendurchmesser 30.8 mm
Biegeradius 30.8 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 23.4 mm
Material PP
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennweite 23 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes