61806190 | LAPP

Corrugated hose two-piece, slit, inside Ø 42.7 mm, outside Ø 54 mm, BR 54 mm, PP, black, 61806190

Order No.: 32P1134
EAN: 4044777090754
MPN:
61806190
SILVYNTCNW PP UV 45/42,7x54,0
Series: SILVYN SPLIT
61806190 LAPP Protective Tubes Image 1
61806190 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
25.8587 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
646.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
25.8587 €
Technical specifications
Inner diameter 42.7 mm
Outer diameter 54 mm
Nominal width 45 mm
Bending radius 54 mm
Material PP
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes