61806210 | LAPP

Corrugated hose two-piece, slit, inside Ø 87.5 mm, outside Ø 102.5 mm, BR 102.5 mm, PP, black, 61806210

Order No.: 32P1137
EAN: 4044777090778
MPN:
61806210
SILVYNTCNW PPUV100/87,5x102,5
Series: SILVYN SPLIT
LAPP
61806210 LAPP Protective Tubes Image 1
61806210 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
69.0557 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
69.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
69.0557 €
Technical specifications
Außendurchmesser 102.5 mm
Biegeradius 102.5 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 87.5 mm
Material PP
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennweite 100 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes