61806510 | LAPP
Protective hose, slotted, inside Ø 8.4 mm, outside Ø 11.4 mm, PP, black, 61806510
Order No.: 33P3719
EAN: 4044773638523
MPN:
61806510
SILVYN SINUS PP 8,4x11,4 BK
Series: SILVYN SINUS PP
Unit Price (€ / mtr.)
1.3685 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Slitted conduit, 61806510, LAPP
The 61806510 is a parallel corrugated, sinusoidal slitted conduit that remains closed even under torsional movement. The conduit can be used for the subsequent assembling on installed cables.
Features
- High mechanical resistant
- High chemical resistant
- High heat resistance
- Low-temperature impact strength
- UV-Resistant
Applications
- Solar applications
- Shipbuilding
- Mechanical engineering
- Electrical industry
Technical specifications
Außendurchmesser | 11.4 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 8.4 mm | |
Material | PP | |
max. Temperatur | 130 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |