61806515 | LAPP
Protective hose, slotted, inside Ø 9.9 mm, outside Ø 13 mm, PP, black, 61806515
Order No.: 33P3720
EAN: 4044773638530
MPN:
61806515
SILVYN SINUS PP 9,9x13,0 BK
Series: SILVYN SINUS PP
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Slitted conduit, 61806515, LAPP
The 61806515 is a parallel corrugated, sinusoidal slitted conduit that remains closed even under torsional movement. The conduit can be used for the subsequent assembling on installed cables.
Features
- High mechanical resistant
- High chemical resistant
- High heat resistance
- Low-temperature impact strength
- UV-Resistant
Applications
- Solar applications
- Shipbuilding
- Mechanical engineering
- Electrical industry
Technical specifications
Outer diameter | 13 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 9.9 mm | |
Material | PP | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |