61806520 | LAPP

Protective hose, slotted, inside Ø 12.2 mm, outside Ø 15.7 mm, PP, black, 61806520

Order No.: 33P3712
EAN: 4044773638547
MPN:
61806520
SILVYN SINUS PP 12,2x15,7 BK
Series: SILVYN SINUS PP
61806520 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7136 €

Slitted conduit, 61806520, LAPP

The 61806520 is a parallel corrugated, sinusoidal slitted conduit that remains closed even under torsional movement. The conduit can be used for the subsequent assembling on installed cables.

Features

  • High mechanical resistant
  • High chemical resistant
  • High heat resistance
  • Low-temperature impact strength
  • UV-Resistant

Applications

  • Solar applications
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
Technical specifications
Outer diameter 15.7 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 12.2 mm
Material PP
max. operating temperature 130 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes