61806545 | LAPP

Protective hose, slotted, inside Ø 21.3 mm, outside Ø 25.4 mm, PP, black, 61806545

Order No.: 33P3717
EAN: 4044773638592
MPN:
61806545
SILVYN SINUS PP 21,3x25,4 BK
Series: SILVYN SINUS PP
61806545 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.2491 €

Slitted conduit, 61806545, LAPP

The 61806545 is a parallel corrugated, sinusoidal slitted conduit that remains closed even under torsional movement. The conduit can be used for the subsequent assembling on installed cables.

Features

  • High mechanical resistant
  • High chemical resistant
  • High heat resistance
  • Low-temperature impact strength
  • UV-Resistant

Applications

  • Solar applications
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
Technical specifications
Außendurchmesser 25.4 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 21.3 mm
Material PP
max. Temperatur 130 °C
min. Temperatur -40 °C
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes