61806575 | LAPP
Corrugated hose with slot, inside Ø 21.3 mm, outside Ø 25.4 mm, BR 57 mm, PA, black, 61806575
Order No.: 32P1053
EAN: 4044773638462
MPN:
61806575
SILVYNTCNW SINUSPA6 21,3x25,4
Series: SILVYN SINUS
Unit Price (€ / mtr.)
4.3673 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 25.4 mm | |
Bending radius | 57 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 21.3 mm | |
Material | PA | |
max. operating temperature | 140 °C | |
min. operating temperature | -40 °C | |
Nominal width | 22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |