61806618 | LAPP

Corrugated hose two-piece, slit, inside Ø 27.3 mm, outside Ø 35.5 mm, BR 50 mm, PP, black, 61806618

Order No.: 32P1121
EAN: 4044777090839
MPN:
61806618
SILVYNTCNW PP 29/27,3x35,5
Series: SILVYN SPLIT
61806618 LAPP Protective Tubes Image 1
61806618 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
17.0884 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
427.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
17.0884 €
Technical specifications
Außendurchmesser 35.5 mm
Biegeradius 50 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 27.3 mm
Material PP
max. Temperatur 135 °C
min. Temperatur -40 °C
Nennweite 29 mm
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes