61806619 | LAPP

Corrugated hose two-piece, slit, inside Ø 66 mm, outside Ø 79.8 mm, BR 95 mm, PP, black, 61806619

Order No.: 32P1125
EAN: 4044777090846
MPN:
61806619
SILVYNTCNW PP 70/67,5x79,8
Series: SILVYN SPLIT
61806619 LAPP Protective Tubes Image 1
61806619 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
53.2049 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
532.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
53.2049 €
Technical specifications
Inner diameter 66 mm
Outer diameter 79.8 mm
Nominal width 70 mm
Bending radius 95 mm
Material PP
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes