61806620 | LAPP

Corrugated hose with slot, inside Ø 8.8 mm, outside Ø 13.5 mm, BR 15 mm, PA, black, 61806620

Order No.: 33P341
EAN: 4044773198553
MPN:
61806620
SILVYN SPLIT PA6 10 / 8,8X13,5 BK 50M
Series: SILVYN SPLIT
61806620 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.9857 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
299.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.9857 €

Parallel corrugated slotted protective cable conduit, 61806620, LAPP

Features

  • Halogen-free
  • Abrasion-resistant
  • High resistance to oil, petrol, acids and other chemicals
  • Low rodent-protection
  • Fast and easy assembly

Applications

  • Vehicle construction
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
  • Used in areas where cables and wires need to be protected after assembly
Technical specifications
Inner diameter 8.8 mm
Outer diameter 13.5 mm
Nominal width 10 mm
Bending radius 15 mm
Material PA
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes