61806622 | LAPP

Corrugated hose two-piece, slit, inside Ø 87.5 mm, outside Ø 102.5 mm, BR 100 mm, PP, black, 61806622

Order No.: 32P1115
EAN: 4044777090853
MPN:
61806622
SILVYNTCNW PP 100/87,5x102,5
Series: SILVYN SPLIT
61806622 LAPP Protective Tubes Image 1
61806622 LAPP Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
67.0565 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
670.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
67.0565 €
Technical specifications
Inner diameter 87.5 mm
Outer diameter 102.5 mm
Nominal width 100 mm
Bending radius 100 mm
Material PP
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes