61806641 | LAPP
Corrugated hose with slot, inside Ø 16 mm, outside Ø 16 mm, BR 20 mm, PA, black, 61806641
Order No.: 33P344
EAN: 4044774473826
MPN:
61806641
SILVYN SPLIT PA6 16 / 16,0X21,5 BK 50M
Series: SILVYN SPLIT
Unit Price (€ / mtr.)
12.4950 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Parallel corrugated slotted protective cable conduit, 61806641, LAPP
Features
- Halogen-free
- Abrasion-resistant
- High resistance to oil, petrol, acids and other chemicals
- Low rodent-protection
- Fast and easy assembly
Applications
- Vehicle construction
- Shipbuilding
- Mechanical engineering
- Electrical industry
- Used in areas where cables and wires need to be protected after assembly
Technical specifications
Inner diameter | 16 mm | |
Outer diameter | 16 mm | |
Nominal width | 16 mm | |
Bending radius | 20 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP43 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |