61806650 | LAPP

Corrugated hose with slot, inside Ø 23 mm, outside Ø 23.9 mm, BR 35 mm, PA, black, 61806650

Order No.: 33P346
EAN: 4044773198522
MPN:
61806650
SILVYN SPLIT PA6 23 / 23,9X31,3 BK 50M
Series: SILVYN SPLIT
61806650 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
17.2074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
860.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
17.2074 €

Parallel corrugated slotted protective cable conduit, 61806650, LAPP

Features

  • Halogen-free
  • Abrasion-resistant
  • High resistance to oil, petrol, acids and other chemicals
  • Low rodent-protection
  • Fast and easy assembly

Applications

  • Vehicle construction
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
  • Used in areas where cables and wires need to be protected after assembly
Technical specifications
Filter Property Value
Inner diameter 23 mm
Outer diameter 23.9 mm
Nominal width 23 mm
Bending radius 35 mm
Material PA
Colour black
Degree of protection (IP) IP43
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 50 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes