61806655 | LAPP
Corrugated hose two-piece, slit, inside Ø 23.4 mm, outside Ø 30.8 mm, BR 45 mm, PP, black, 61806655
Unit Price (€ / mtr.)
13.1138 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 23.4 mm | |
Outer diameter | 30.8 mm | |
Nominal width | 23 mm | |
Bending radius | 45 mm | |
Material | PP | |
Colour | schwarz | |
Degree of protection (IP) | IP43 | |
Flame-retardant | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |