61806660 | LAPP

Corrugated hose with slot, inside Ø 37 mm, outside Ø 32.5 mm, BR 40 mm, PA, black, 61806660

Order No.: 33P348
EAN: 4044773198515
MPN:
61806660
SILVYN SPLIT PA6 37 / 32,5X41,9 BK 25M
Series: SILVYN SPLIT
61806660 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
26.5013 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
662.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
26.5013 €

Parallel corrugated slotted protective cable conduit, 61806660, LAPP

Features

  • Halogen-free
  • Abrasion-resistant
  • High resistance to oil, petrol, acids and other chemicals
  • Low rodent-protection
  • Fast and easy assembly

Applications

  • Vehicle construction
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
  • Used in areas where cables and wires need to be protected after assembly
Technical specifications
Inner diameter 37 mm
Outer diameter 32.5 mm
Nominal width 37 mm
Bending radius 40 mm
Material PA
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes