61806672 | LAPP

Corrugated hose with slot, inside Ø 100 mm, outside Ø 88 mm, BR 100 mm, PA, black, 61806672

Order No.: 33P351
EAN: 4044777116270
MPN:
61806672
SILVYN SPLIT PA6 100 / 88,0X103,5 BK 10M
Series: SILVYN SPLIT
61806672 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
123.4863 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,234.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
123.4863 €

Parallel corrugated slotted protective cable conduit, 61806672, LAPP

Features

  • Halogen-free
  • Abrasion-resistant
  • High resistance to oil, petrol, acids and other chemicals
  • Low rodent-protection
  • Fast and easy assembly

Applications

  • Vehicle construction
  • Shipbuilding
  • Mechanical engineering
  • Electrical industry
  • Used in areas where cables and wires need to be protected after assembly
Technical specifications
Inner diameter 100 mm
Outer diameter 88 mm
Nominal width 100 mm
Bending radius 100 mm
Material PA
Colour schwarz
Degree of protection (IP) IP43
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes